This 5-core cable features a 15AWG copper conductor and PVC insulation, with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is designed for cable mounting and is not RoHS compliant. The cable is part of the ÖLFLEX CLASSIC 110 series.
Lapp 1120311 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 5 |
| Number of Strands | 30 |
| RoHS Compliant | No |
| Series | ÖLFLEX CLASSIC 110 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 15AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1120311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.