Lapp 1121830C technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| RoHS Compliant | Yes |
| Series | Epic® MC |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1121830C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.