Lapp 1123084 technical specifications.
| Color | Grey |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 12.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1123084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.