Lapp 1123269 technical specifications.
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Cores | 4 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.