Lapp 1123311 technical specifications.
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Cores | 5 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1123311 to view detailed technical specifications.
No datasheet is available for this part.