Lapp 1125204 technical specifications.
| Color | Grey, Clear |
| Conductor Material | Copper |
| Current Rating | 10A |
| Features | Shielded |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1125204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.