Lapp 11285000 technical specifications.
| Package/Case | 600 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Depth | 35mm |
| Gender | Male |
| Length | 50.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 25 |
| Number of Rows | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 11285000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.