Lapp 11286100 technical specifications.
| Gender | Male |
| Mating Cycles | 100 |
| Mount | Socket |
| Ratings | IP65 |
| Voltage Rating | 2.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 11286100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.