Lapp 1135205 technical specifications.
| Color | Grey |
| Jacket Material | PVC |
| Number of Conductors | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1135205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.