Olflex Classic 110Cy Flex Control Cable, 14Awg/4C, Pvc, Transparent
Lapp 1135404 technical specifications.
| Color | Clear |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 11.3mm |
| Test Voltage | 4kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1135404 to view detailed technical specifications.
No datasheet is available for this part.