Lapp 1135818 technical specifications.
| Color | Clear |
| Features | Shielded |
| Insulation Material | PVC |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 14.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1135818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.