Lapp 1136203 100M technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 10A |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1136203 100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.