Olflex Classic 115 Cy 4 Core Cy Controlcable 2.5 Mm2, 50M, Screened
Lapp 1136404 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 9.9mm |
| Test Voltage | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1136404 to view detailed technical specifications.
No datasheet is available for this part.