Lapp 1233002 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Insulation Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1233002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
