Lapp 1233300 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 6.8mm |
| Shielding | Unshielded |
| Test Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1233300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
