Lapp 1235000 technical specifications.
| Package/Case | 100 |
| Color | Green, Yellow |
| Halogen Free | Halogen Free |
| Insulation Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 3mm |
| Shielding | Unshielded |
| Test Voltage | 3.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1235000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.