This 2-core cable features copper conductors and PVC insulation. It has a maximum operating temperature of 70°C and a minimum operating temperature of -5°C. The cable is designed for cable mounting and has a length of 50 meters. It is rated for use at voltages up to 75V.
Lapp 12640 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 2 |
| Voltage Rating | 75V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 12640 to view detailed technical specifications.
No datasheet is available for this part.