Lapp 12642 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 50m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Cores | 4 |
| Voltage Rating | 75V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 12642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.