Lapp 13.1623 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lapp 13.1623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.