Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LAPP

13.1630

Datasheet
Contact SKT Crimp ST Cable Mount 22-26AWG Bag
Lapp

13.1630

Contact SKT Crimp ST Cable Mount 22-26AWG Bag

  1. Connectors & Interconnects
  2. Accessories
  1. Connectors & Interconnects
  2. Accessories
  3. Contacts
  4. Signal & Power

Current Rating10A
MountingSocket
Quick Jump:

Technical Specifications

Lapp 13.1630 technical specifications.

General

Contact Material
Copper
Contact Plating
Silver
Current Rating
10A
Gender
Female
Mount
Socket
Reach SVHC Compliant
No
Termination
Crimp

Compliance

RoHS
Compliant

Datasheet

Lapp 13.1630 Datasheet

Download the complete datasheet for Lapp 13.1630 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com