Lapp 1313212 technical specifications.
| Color | Grey |
| Features | Shielded |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 13.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1313212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.