Lapp 1313303 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 8.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1313303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.