Lapp 1314017 technical specifications.
| Color | Grey |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 6.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1314017 to view detailed technical specifications.
No datasheet is available for this part.