Lapp 14.280000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 19 |
| Series | EPIC CIRCON PP1 |
| Termination | Solder |
| Voltage Rating (AC) | 36V |
| Wire/Cable Diameter | 12mm |
| Working Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 14.280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.