Lapp 1600302 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | Rubber |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Shielding | Unshielded |
| Test Voltage | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1600302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.