Lapp 1600810 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 11.9mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1600810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.