Lapp 1600813 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Mount | Cable |
| Number of Conductors | 6 |
| Outside Diameter | 17.6mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1600813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.