Lapp 1600841 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Insulation Material | Rubber |
| Jacket Material | Rubber |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 1600841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.