Lapp 1708001 technical specifications.
| Color | Red |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 1708001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.