
The Lapp EPIC HBE connector is a 6-pin, 6-pole, 16A rated connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a copper alloy and copper contact material with silver plating. The connector is rated for 400V AC and has a termination type of screw. It is not Reach SVHC compliant and has a mating cycle rating of 100.
Lapp 19012000+10.1900+71200200 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Gender | Male |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | EPIC HBE |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 19012000+10.1900+71200200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
