Lapp 2170002 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | FEP |
| Max Operating Temperature | 205°C |
| Min Operating Temperature | -190°C |
| Outside Diameter | 1.9mm |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 2170002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.