Lapp 21700501 technical specifications.
| Current Rating | 12.5mA |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp 21700501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.