Lapp 2170129 technical specifications.
| Type | CAT5e-SF/UTP Cable |
| Number of Conductors | 8 |
| Jacket Color | Gray |
| Maximum Outer Diameter | 6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 2170129 to view detailed technical specifications.
No datasheet is available for this part.