Lapp 2170226 technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Jacket Material | PE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 2170226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.