Lapp 2170342 technical specifications.
| Characteristic Impedance | 120R |
| Color | Violet |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Pairs | 2 |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 2kV |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 2170342 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.