
Industrial Ethernet Cable, 4-pair, 8-conductor multi-pair cable featuring 26AWG copper conductors. This PU-insulated and PU-jacketed cable offers 100 Ohm impedance and a maximum operating temperature of 80°C, with a minimum of -30°C. Rated for 125V, it is RoHS compliant and suitable for cable mounting.
Lapp 2170489 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Impedance | 100R |
| Insulation Material | PU |
| Jacket Material | PU |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Etherline® |
| Voltage | 1kV |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Lapp 2170489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
