Lapp 2170614 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Pairs | 4 |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Lapp 2170614 to view detailed technical specifications.
No datasheet is available for this part.