Lapp 2170615 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PO |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 8.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 2170615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.