Shielded multi-conductor cable featuring foil tape and braid shielding for enhanced signal integrity. Constructed with a durable Polyvinyl Chloride (PVC) and Nylon insulation system, this cable offers a wide operating temperature range from -25°C to 90°C. It comprises four conductors, each rated at 8 AWG, with a total outer diameter of 17.9mm. The black PVC jacket provides robust protection, suitable for automotive applications. Resistance is specified at 888.
Lapp 220804 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -25 |
| Insulator Material | PVC/NYLON |
| Resistance | 888 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8544.49.30.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lapp 220804 to view detailed technical specifications.
No datasheet is available for this part.