Shielded multi-conductor cable featuring a durable Polyvinyl Chloride (PVC) and Nylon insulator. Operating temperature range from -25°C to 90°C. Rated for 600V with a resistance of 888. Designed for automotive applications with an 8.8mm outer diameter.
Lapp 221403 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -25 |
| Insulator Material | PVC/NYLON |
| Resistance | 888 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lapp 221403 to view detailed technical specifications.
No datasheet is available for this part.