Lapp 24420056 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS1 A3 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 24420056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.