This 14 AWG shielded multi-conductor cable features 4 bare copper conductors and a gray jacket. It has a maximum outer diameter of 10.4 mm and is rated for 1000V. The cable operates within a temperature range of -40°C to 90°C and features a foil/braid shield.
Lapp 281404CY technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 10.4mm |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Shield Type | Foil/Braid |
| Tradename | OLFLEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lapp 281404CY to view detailed technical specifications.
No datasheet is available for this part.