Lapp 281604CY technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 9.4mm |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Shield Type | Foil/Braid |
| Tradename | OLFLEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lapp 281604CY to view detailed technical specifications.
No datasheet is available for this part.