Lapp 3033937 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.9mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 3033937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.