Lapp 3034034 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 3034034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.