Lapp 3034037 technical specifications.
| Color | Green |
| Halogen Free | Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 3034037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.