Lapp 3034111 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Height | 2.8mm |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Shielding | Unshielded |
| Test Voltage | 3kV |
| Width | 11.6mm |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 3034111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.