Lapp 34047 technical specifications.
| Length | 50m |
| Mount | Cable |
| Number of Pairs | 4 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 34047 to view detailed technical specifications.
No datasheet is available for this part.
