Lapp 34064 technical specifications.
| Length | 50m |
| Mount | Cable |
| Number of Pairs | 8 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 34064 to view detailed technical specifications.
No datasheet is available for this part.
