Lapp 34071 technical specifications.
| Length | 50m |
| Mount | Cable |
| Number of Pairs | 3 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Lapp 34071 to view detailed technical specifications.
No datasheet is available for this part.